
Vishay SUD50N024-06P-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 22V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 22V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.8W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6.8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N024-06P-E3 to view detailed technical specifications.
No datasheet is available for this part.