Vishay SUD50N024-09P-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 22V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 22V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39.5W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 6.5W |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N024-09P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
