Vishay SUD50N025-09BP-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 8.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.02nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 10W |
| Rds On Max | 8.6mR |
| Resistance | 0.0086R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N025-09BP-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.