Vishay SUD50N03-06AP-T4E3 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.7MR |
| Input Capacitance | 3.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.7mR |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N03-06AP-T4E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.