Vishay SUD50N03-09P-E3/BKN technical specifications.
| Package/Case | TO-252 |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.094inch |
| Length | 0.264inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | N |
| Power Dissipation | 65.2W |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 9ns |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N03-09P-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.