Vishay SUD50N03-09P-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 9.5mR |
| Resistance | 0.0095R |
| Series | TrenchFET® |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N03-09P-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.