
Vishay SUD50N03-10AP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 33ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD50N03-10AP to view detailed technical specifications.
No datasheet is available for this part.
