
N-Channel Power MOSFET, Surface Mount, TO-252-3 package. Features 40V Drain-to-Source Voltage (Vdss) and 115A Continuous Drain Current (ID). Offers low 5.4mR Drain-to-Source Resistance (Rds On Max) and 136W Max Power Dissipation. Operates from -55°C to 175°C, with fast switching times including 15ns Turn-On Delay and 11ns Fall Time. RoHS compliant and lead-free.
Vishay SUD50N04-05L-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 115A |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 5.6nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5.4mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N04-05L-E3 to view detailed technical specifications.
No datasheet is available for this part.
