The SUD50N04-06H-E3 is a high-power N-channel power MOSFET from Vishay, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 136W and a drain to source resistance of 6mR. The device is packaged in a DPAK package and is available in quantities of 2000 per reel. The SUD50N04-06H-E3 is RoHS compliant and suitable for use in high-current applications. It has a fall time of 12ns and a turn-off delay time of 50ns.
Vishay SUD50N04-06H-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 109A |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N04-06H-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.