
The SUD50N04-07L-E3 is a 40V N-channel MOSFET with a continuous drain current of 65A and a drain to source resistance of 7.4mR. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 65W. The device is packaged in a DPAK package and is available in quantities of 2000 per reel. The SUD50N04-07L-E3 is RoHS compliant and suitable for use in high-power applications.
Vishay SUD50N04-07L-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N04-07L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
