Vishay SUD50N04-10P-E3 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 12.6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N04-10P-E3 to view detailed technical specifications.
No datasheet is available for this part.