
N-Channel Power MOSFET, 40V Drain-Source Voltage, 20A Continuous Drain Current, and 16mΩ Drain-Source Resistance. This silicon, metal-oxide semiconductor FET features a TO-252 package for surface mounting, with a maximum power dissipation of 35.7W and an operating temperature range of -55°C to 175°C. Key electrical characteristics include a 16V Gate-Source Voltage, 1.655nF input capacitance, and switching times of 19ns (turn-on delay), 36ns (fall time), and 40ns (turn-off delay). The component is RoHS compliant and supplied in tape and reel packaging.
Vishay SUD50N04-16P-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 1.655nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N04-16P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
