Vishay SUD50N04-37P-T4-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 640pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.8W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 37mR |
| Resistance | 0.037R |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N04-37P-T4-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
