
Vishay SUD50N04-8M8P-GE3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 8.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Nominal Vgs | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N04-8M8P-GE3 to view detailed technical specifications.
No datasheet is available for this part.