Vishay SUD50N06-07L-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 136W |
| Radiation Hardening | No |
| Rds On Max | 7.4mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N06-07L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.