The SUD50N06-07L-GE3 is a 60V TrenchFET MOSFET with a maximum continuous drain current of 96A. It features a maximum operating temperature of 175°C and a maximum power dissipation of 136W. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant. It has an input capacitance of 5.8nF and a threshold voltage of 1V.
Vishay SUD50N06-07L-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 5.8nF |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 7.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N06-07L-GE3 to view detailed technical specifications.
No datasheet is available for this part.
