Vishay SUD50NP04-62-T4-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.7W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 23.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50NP04-62-T4-E3 to view detailed technical specifications.
No datasheet is available for this part.
