Vishay SUD50NP04-77P-T4-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 37mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 10.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50NP04-77P-T4-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.