
P-channel power MOSFET with 40V drain-source breakdown voltage and 13mΩ maximum drain-source on-resistance. Features a 60A continuous drain current and 93.7W maximum power dissipation. Surface mountable in a DPAK package, this component offers fast switching with turn-on delay time of 13ns and fall time of 20ns. Operating temperature range from -55°C to 175°C, it is RoHS compliant.
Vishay SUD50P04-13L-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 13mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.094inch |
| Input Capacitance | 3.12nF |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93.7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 93.7W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 13ns |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50P04-13L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
