
P-channel power MOSFET, surface mountable in a DPAK package. Features a continuous drain current of 50A and a drain-to-source voltage of -60V. Offers a low drain-source on-resistance of 15mΩ at a nominal gate-source voltage of -1V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 136W. This RoHS compliant component is supplied on tape and reel.
Vishay SUD50P06-15L-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 15mR |
| Fall Time | 175ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.95nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 175ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50P06-15L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
