
P-channel power MOSFET featuring 100V drain-source voltage and 9.2A continuous drain current. Offers a low 43mΩ drain-source on-resistance. Surface-mount DPAK package with a maximum power dissipation of 136W. Operates from -55°C to 175°C and is RoHS compliant.
Vishay SUD50P10-43L-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 43mR |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.6nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| Rds On Max | 43mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 42ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50P10-43L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
