
The SUD50P10-43L-GE3 is a P-CHANNEL TrenchFET MOSFET from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 37.1A and a drain to source resistance of 43mR. The device is packaged in a TO-252-3 package and is RoHS compliant.
Vishay SUD50P10-43L-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 37.1A |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50P10-43L-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
