Diode Ult Fast 3A 400V P600
Vishay SUF30G-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | P |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUF30G-E3/73 to view detailed technical specifications.
No datasheet is available for this part.