The SUF30J-E3/73 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 10uA. The device is available in a P-case package and is mounted through a hole. It is RoHS compliant and packaged in tape and reel quantities of 300.
Vishay SUF30J-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | P |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUF30J-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
