
The SUM110N08-05 is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 110A and a gate to source voltage of 20V. The device is packaged in a TO-263 case and has a power dissipation of 3.7W. It is not RoHS compliant.
Vishay SUM110N08-05 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 110A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 3.7W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUM110N08-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
