Vishay SUM25P10-138-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 16.7A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.11nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 13.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUM25P10-138-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.