Vishay SUM50N03-13LC technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Power Dissipation | 83W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUM50N03-13LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.