N-channel power MOSFET with 60V drain-source voltage and 50A continuous drain current. Features 16mΩ maximum drain-source on-resistance and 2V threshold voltage. Operates from -55°C to 175°C with a maximum power dissipation of 3.7W. Surface mountable in a TO-263-3 package, this RoHS compliant component offers fast switching with 7ns fall time and 10ns turn-on delay.
Vishay SUM50N06-16L-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 16mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.325nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM50N06-16L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
