Vishay SUM50P10-42-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 4.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| RoHS Compliant | No |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUM50P10-42-E3 to view detailed technical specifications.
No datasheet is available for this part.