Vishay SUM60N04-05LT-E3 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Nominal Vgs | 3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM60N04-05LT-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.