The SUM60N04-05T-E3 is a N-CHANNEL MOSFET with a continuous drain current of 60A and a drain to source breakdown voltage of 40V. It has a drain to source resistance of 5.4mR and a maximum operating temperature of 175°C. The device is packaged in tape and reel and is RoHS compliant.
Vishay SUM60N04-05T-E3 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | Yes |
| Series | SUM |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM60N04-05T-E3 to view detailed technical specifications.
No datasheet is available for this part.