
The SUM60N04-06T-E3 is a N-CHANNEL Power MOSFET from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 60A and a drain to source voltage of 40V. The device is packaged in a TO-263 case and is available in quantities of 800 per reel. It is RoHS compliant and suitable for use in power management applications.
Vishay SUM60N04-06T-E3 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Nominal Vgs | 2V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0055R |
| RoHS Compliant | Yes |
| Series | SUM |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM60N04-06T-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.