Vishay SUM60N10-17 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 19mR |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUM60N10-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
