
N-channel power MOSFET, 100V drain-source voltage, 60A continuous drain current, and 16.5mΩ maximum drain-source on-resistance. Features a TO-263 surface-mount package, 150W maximum power dissipation, and operates from -55°C to 175°C. Includes fast switching characteristics with typical turn-on delay of 15ns and fall time of 10ns. RoHS compliant and lead-free.
Vishay SUM60N10-17-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 16.5mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 16.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM60N10-17-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
