P-channel power MOSFET featuring 100V drain-source voltage and 120A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.0101 ohms. Encased in a TO-263AB package, it operates across a wide temperature range from -55°C to 175°C.
Vishay SUM70101EL-GE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SUM70101EL-GE3 to view detailed technical specifications.
No datasheet is available for this part.