N-Channel MOSFET, surface mount, designed for high-power applications. Features a 30V drain-source voltage and a continuous drain current of 70A. Offers a low 9.5mΩ drain-source on-resistance. Operates within a temperature range of -55°C to 175°C. Packaged in a TO-263-3 (D2PAK) case, this component is RoHS compliant.
Vishay SUM70N03-09CP-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.5mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM70N03-09CP-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
