Vishay SUM75N04-05L-E3 technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | SUM |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM75N04-05L-E3 to view detailed technical specifications.
No datasheet is available for this part.