
Vishay SUM85N15-19 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SUM |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 150V |
| Weight | 0.050717oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUM85N15-19 to view detailed technical specifications.
No datasheet is available for this part.