
N-channel power MOSFET with 150V drain-source voltage and 85A continuous drain current. Features low 19mΩ drain-source on-resistance and 4.75nF input capacitance. Packaged in a TO-263-3 surface-mount case, this component offers fast switching with turn-on delay of 22ns and fall time of 170ns. Operates from -55°C to 175°C with 3.75W maximum power dissipation. RoHS compliant and lead-free.
Vishay SUM85N15-19-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 85A |
| Current | 85A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 19mR |
| Dual Supply Voltage | 150V |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.75nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 130ns |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 22ns |
| Voltage | 150V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM85N15-19-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.