
N-channel MOSFET featuring 60V drain-source voltage and 90A continuous drain current. Surface mount TO-263 package with 5.5mR drain-source on-resistance. Operates from -55°C to 175°C with a maximum power dissipation of 272W. Includes 8ns fall time, 16ns turn-on delay, and 25ns turn-off delay.
Vishay SUM90N06-5M5P-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5.5MR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.7nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 272W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TrenchFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SUM90N06-5M5P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
