
N-channel power MOSFET featuring 75V drain-source breakdown voltage and 90A continuous drain current. Surface mount TO-263-3 package offers low 4.8mR drain-source on-resistance. Operates across a wide temperature range from -55°C to 175°C with 3.75W maximum power dissipation. Includes fast switching characteristics with 8ns fall time and 23ns turn-on delay.
Vishay SUM90N08-4M8P-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 10.6mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.8MR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.46nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 4.8mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM90N08-4M8P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
