Vishay SUM90N08-6M2P-E3 technical specifications.
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 75V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 90A |
| Maximum Drain Source Resistance | 6.2@10VmOhm |
| Typical Gate Charge @ Vgs | 75@10VnC |
| Typical Gate Charge @ 10V | 75nC |
| Typical Input Capacitance @ Vds | 4620@30VpF |
| Maximum Power Dissipation | 3750mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SUM90N08-6M2P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.