Vishay SUM90N08-7M6P-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 7.6mR |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.528nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 7.6mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM90N08-7M6P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.