Vishay SUM90P10-19-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 610ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 12nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM90P10-19-E3 to view detailed technical specifications.
No datasheet is available for this part.