
P-channel Power MOSFET, surface mount, TO-263 package. Features -100V drain-source voltage, 17.2A continuous drain current, and 19mΩ drain-source on-resistance. Operates from -50°C to 175°C with a maximum power dissipation of 375W. Includes 11.1nF input capacitance and 870ns fall time. RoHS compliant.
Vishay SUM90P10-19L-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 17.2A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 19mR |
| Fall Time | 870ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 11.1nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 13.6W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM90P10-19L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
