
N-channel Power MOSFET featuring 100V drain-source breakdown voltage and 40A continuous drain current. This through-hole component offers a low 30mΩ drain-source on-resistance and a maximum power dissipation of 107W. Operating across a wide temperature range from -55°C to 175°C, it boasts fast switching speeds with turn-on delay of 11ns and fall time of 12ns. Packaged in a TO-220-3 case, this RoHS compliant device is ideal for demanding power applications.
Vishay SUP40N10-30-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 30mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP40N10-30-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.