The SUP40P10-43-GE3 is a TrenchFET MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 36A and a drain to source voltage of 100V. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 125W.
Vishay SUP40P10-43-GE3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP40P10-43-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.