Vishay SUP45N03-13L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| RoHS Compliant | No |
| Series | SUP |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.079014oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP45N03-13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
