The SUP45N03-13L-E3 is a TO-220-3 packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 45A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 13mR and a maximum power dissipation of 88W. It is RoHS compliant and suitable for use in through-hole mounting applications.
Vishay SUP45N03-13L-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 2.73nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP45N03-13L-E3 to view detailed technical specifications.
No datasheet is available for this part.