
Vishay SUP57N20-33 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SUP |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP57N20-33 to view detailed technical specifications.
No datasheet is available for this part.
